- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-V4V473JV
Panasonic
EXB-V4V473JV
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: EXBV4V473JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-V4V473JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:0606
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:47 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Frequently Asked Questions
Is EXB-V4V473JV RoHS compliant?
Yes, EXB-V4V473JV is RoHS compliant.
What is the lead time for EXB-V4V473JV?
The standard lead time for EXB-V4V473JV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5,000
$0.0341
10,000
$0.0338
25,000
$0.0332
50,000
$0.0329
100,000
$0.0325
150,000
$0.0322
250,000
$0.0320
500,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing