- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-V4V120JV
Description
+
Res Thick Film Array 12 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: EXBV4V120JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-V4V120JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:0606
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:12 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0403
10,000
$0.0386
25,000
$0.0380
50,000
$0.0365
100,000
$0.0350
150,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing