- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-V4V110JV
Panasonic
EXB-V4V110JV
Res Thick Film Array 11 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-V4V110JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:0606
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:11 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave