Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-V4V103JV

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Search Keywords: EXBV4V103JV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EXB-V4V103JV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 0606
Circuit Designator: ISOL
Number of Resistors: 2
Number of Terminals: 4
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-V4V103JV RoHS compliant?
Yes, EXB-V4V103JV is RoHS compliant.
What is the lead time for EXB-V4V103JV?
The standard lead time for EXB-V4V103JV is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0339
10,000
$0.0335
25,000
$0.0330
50,000
$0.0326
100,000
$0.0322
150,000
$0.0320
250,000
$0.0317
500,000 +
$0.0315
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!