- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-U38103JV
Description
+
Res Thick Film Array 10K Ohm 5% ƒA€A±200ppm/ƒA€A°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Search Keywords: EXBU38103JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-U38103JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:120611399
-
Circuit Designator:ISOL11402
-
Number of Resistors:411409
-
Number of Terminals:811410
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 KOhm
-
Tolerance:511425%
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,000
Can Ship immediately
Minimum Order Quantity:
5000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0682
10,000
$0.0666
25,000
$0.0646
50,000
$0.0629
100,000
$0.0614
150,000
$0.0605
250,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing