Image is representational - see mfr. specs

EXB-U28820JX

Panasonic

Res Thick Film Array 82 Ohm 5% A±200ppm/A°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 82 Ohm 5% A±200ppm/A°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Search Keywords: EXBU28820JX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-U28820JX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Case Size:
    080411399
  • Circuit Designator:
    ISOL11402
  • Number of Resistors:
    411409
  • Number of Terminals:
    811410
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    82 Ohm
  • Tolerance:
    511425%
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex11424
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0196
30,000
$0.0187
50,000
$0.0184
100,000
$0.0177
150,000
$0.0176
250,000
$0.0170
500,000 +
$0.0169
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!