- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-S8VR000
Description
+
Res Thick Film Array 0 Ohm ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
Search Keywords: EXBS8VR000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-S8VR000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Case Size:2008
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/R
-
Power Rating per Resistor:N/R
-
Resistance Value:0 Ohm
-
Tolerance:N/R
-
Temperature Coefficient:N/R
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,500
$0.1688
5,000
$0.1664
7,500
$0.1641
10,000
$0.1596
25,000
$0.1533
50,000
$0.1529
100,000 +
$0.1513
Click for Quote
Log in
to unlock special pricing