- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-S8V471J
Description
+
The EXB-S8V471J is a thick film, isolated chip resistor array containing four 470 Ω resistors with a ±5% tolerance in a single package.
Search Keywords: EXBS8V471J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-S8V471J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Case Size:2008
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/A
-
Power Rating per Resistor:0.1 (1/10) W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 10/8/26
Minimum Order Quantity:
2500
Order Increment:
2500
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1429
5,000
$0.1395
7,500
$0.1385
10,000
$0.1371
25,000
$0.1356
50,000
$0.1353
100,000 +
$0.1349
Click for Quote
Log in
to unlock special pricing