Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-S8V103J

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
Search Keywords: EXBS8V103J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EXB-S8V103J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Case Size: 2008
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating per Resistor: 0.1 (1/10) W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-S8V103J RoHS compliant?
Yes, EXB-S8V103J is RoHS compliant.
What is the lead time for EXB-S8V103J?
The standard lead time for EXB-S8V103J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,900
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1744
5,000
$0.1698
7,500
$0.1694
10,000
$0.1663
25,000
$0.1634
50,000
$0.1606
100,000 +
$0.1582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!