- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-S8V102J
Description
+
The EXB-S8V102J is a thick film chip resistor array containing four isolated 1 kΩ resistors with a ±5% tolerance in a concave terminal 0805x4 package.
Search Keywords: EXBS8V102J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-S8V102J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Case Size:2008
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/A
-
Power Rating per Resistor:0.1 (1/10) W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1374
5,000
$0.1365
7,500
$0.1355
10,000
$0.1337
25,000
$0.1312
50,000
$0.1309
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing