- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-Q16P104J
Description
+
Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS 16-Pin 1506 Convex SMD Automotive T/R
Search Keywords: EXBQ16P104J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-Q16P104J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:N/A
-
Power Rating per Resistor:0.025 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.6804
2,500
$0.4187
3,750
$0.3315
5,000 +
$0.3249
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments