- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-N8VR000X
Description
+
Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: EXBN8VR000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-N8VR000X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/R
-
Power Rating per Resistor:N/R
-
Resistance Value:0 Ohm
-
Tolerance:N/R
-
Temperature Coefficient:N/R
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0198
30,000
$0.0194
50,000
$0.0191
100,000
$0.0188
150,000
$0.0188
250,000
$0.0185
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing