- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-N8V472JX
Panasonic
EXB-N8V472JX
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EXB-N8V472JX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Case Size: | 0804 |
| Circuit Designator: | ISOL |
| Number of Resistors: | 4 |
| Number of Terminals: | 8 |
| Power Rating per Resistor: | 0.031 (1/32) W |
| Resistance Value: | 4.7 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |
| Termination Style: | Concave |