- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-N8V102JX
Panasonic
EXB-N8V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: EXBN8V102JX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-N8V102JX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/A
-
Power Rating per Resistor:0.031 (1/32) W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Frequently Asked Questions
Is EXB-N8V102JX RoHS compliant?
Yes, EXB-N8V102JX is RoHS compliant.
What is the lead time for EXB-N8V102JX?
The standard lead time for EXB-N8V102JX is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,700
Can Ship immediately
Buy all 8,700 in-stock or the regular minimum order quantity of 10000
Stock lot only:
8700
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$0.0304
10,000
$0.0276
30,000
$0.0251
50,000
$0.0235
100,000
$0.0223
150,000
$0.0222
250,000
$0.0222
500,000 +
$0.0221
Click for Quote
Log in
to unlock special pricing