Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-E10C472J

Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R
Search Keywords: EXBE10C472J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EXB-E10C472J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 1608
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 4.7 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-E10C472J RoHS compliant?
Yes, EXB-E10C472J is RoHS compliant.
What is the lead time for EXB-E10C472J?
The standard lead time for EXB-E10C472J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0957
8,000
$0.0947
12,000
$0.0940
28,000
$0.0927
52,000
$0.0917
100,000
$0.0907
152,000 +
$0.0903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!