Image is representational - see mfr. specs

EXB-D10C394J

Panasonic

Res Thick Film NET 390K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 390K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Automotive T/R
Search Keywords: EXBD10C394J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-D10C394J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    10
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.05 (1/20) W
  • Resistance Value:
    390 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
54 Weeks can ship 5/21/27
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.3042
2,500
$0.2281
3,750
$0.2129
5,000 +
$0.2087
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!