- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-D10C103J
Description
+
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive T/R
Search Keywords: EXBD10C103J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-D10C103J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1206
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:N/A
-
Power Rating per Resistor:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
2500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1821
5,000
$0.1785
10,000
$0.1776
25,000
$0.1767
50,000
$0.1694
100,000 +
$0.1686
Click for Quote
Log in
to unlock special pricing