Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-A10P472J

Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R
Search Keywords: EXBA10P472J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EXB-A10P472J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 2512
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 10
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 4.7 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-A10P472J RoHS compliant?
Yes, EXB-A10P472J is RoHS compliant.
What is the lead time for EXB-A10P472J?
The standard lead time for EXB-A10P472J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,774
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2478
4,000
$0.2400
8,000
$0.2249
12,000
$0.2243
28,000
$0.2238
52,000 +
$0.2232
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!