- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-A10P471J
説明
+
The EXB-A10P471J is a 470 Ω, ±5% tolerance, thick film chip resistor network containing 8 resistor elements in a 10-terminal diagonal common circuit configuration.
Search Keywords: EXBA10P471J
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic
-
部品番号:EXB-A10P471J
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:2512
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
出荷できます
9/24/26
PRICE (USD)
数量
Unit Price
1,000
$0.1920
4,000
$0.1865
8,000
$0.1828
12,000
$0.1823
28,000
$0.1793
52,000
$0.1789
100,000 +
$0.1782
Click for Quote
ログイン
特別価格を解除するには