Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-38V390JV

The EXB-38V390JV is an isolated, thick film chip resistor array containing four 39 Ω resistors in a 1206 (3.2mm x 1.6mm) packa ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The EXB-38V390JV is an isolated, thick film chip resistor array containing four 39 Ω resistors in a 1206 (3.2mm x 1.6mm) package.
Search Keywords: EXB38V390JV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-38V390JV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    39 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-38V390JV RoHS compliant?
Yes, EXB-38V390JV is RoHS compliant.
What is the lead time for EXB-38V390JV?
The standard lead time for EXB-38V390JV is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0197
10,000
$0.0174
25,000
$0.0156
50,000
$0.0146
100,000
$0.0145
150,000
$0.0145
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!