- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-34V1R8JV
Panasonic
EXB-34V1R8JV
Res Thick Film Array 1.8 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 1.8 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
Search Keywords: EXB34V1R8JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-34V1R8JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:0606
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:1.8 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Frequently Asked Questions
Is EXB-34V1R8JV RoHS compliant?
Yes, EXB-34V1R8JV is RoHS compliant.
What is the lead time for EXB-34V1R8JV?
The standard lead time for EXB-34V1R8JV is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5,000
$0.0286
10,000
$0.0268
25,000
$0.0257
50,000
$0.0249
100,000
$0.0243
150,000
$0.0233
250,000
$0.0232
500,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing