Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-34V1R1JV

Res Thick Film Array 1.1 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film Array 1.1 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
Search Keywords: EXB34V1R1JV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-34V1R1JV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    0606
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    2
  • Number of Terminals:
    4
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    1.1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-34V1R1JV RoHS compliant?
Yes, EXB-34V1R1JV is RoHS compliant.
What is the lead time for EXB-34V1R1JV?
The standard lead time for EXB-34V1R1JV is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0286
10,000
$0.0268
25,000
$0.0257
50,000
$0.0249
100,000
$0.0243
150,000
$0.0233
250,000
$0.0232
500,000 +
$0.0232
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!