Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EXB-2HVR000V by Panasonic
Image is representational - see mfr. specs
Panasonic

EXB-2HVR000V

Panasonic

Res Thick Film Array 0 Ohm ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 0 Ohm ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
Search Keywords: EXB2HVR000V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-2HVR000V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Case Size:
    1506
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    N/R
  • Power Rating per Resistor:
    N/R
  • Resistance Value:
    0 Ohm
  • Tolerance:
    N/R
  • Temperature Coefficient:
    N/R
  • Termination Style:
    Convex
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
5,000
$0.0384
10,000
$0.0340
25,000
$0.0324
50,000
$0.0310
100,000
$0.0307
150,000
$0.0306
250,000
$0.0304
500,000 +
$0.0302
Click for Quote
Log in to unlock special pricing