- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-2HV103JV
Description
+
The EXB-2HV103JV is an AEC-Q200 qualified, isolated thick film chip resistor array containing eight 10 kΩ resistors with a ±5% tolerance in a 1506 package.
Search Keywords: EXB2HV103JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-2HV103JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Case Size:1506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,503
Can Ship immediately
You may purchase all in-stock quantity of 4,503
On Order:
50,000
can ship 6/8/26
75,000
can ship 9/10/26
Stock lot only:
4503
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0374
5,000
$0.0340
10,000
$0.0320
25,000
$0.0305
50,000
$0.0300
100,000
$0.0298
150,000
$0.0297
250,000
$0.0293
500,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments