Image is representational - see mfr. specs

EXB-28VR000X

Panasonic

Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Search Keywords: EXB28VR000X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-28VR000X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Case Size:
    0804
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    N/R
  • Power Rating per Resistor:
    N/R
  • Resistance Value:
    0 Ohm
  • Tolerance:
    N/R
  • Temperature Coefficient:
    N/R
  • Termination Style:
    Convex
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,365
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0117
30,000
$0.0106
50,000
$0.0098
100,000
$0.0092
150,000
$0.0088
250,000
$0.0086
500,000 +
$0.0085
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!