- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- EXB-24ATAAR5X
Panasonic
EXB-24ATAAR5X
Chip Attenuator 3GHz 10dB Automotive 4-Pin Case 0404(1010Metric) T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-24ATAAR5X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Family:EXB24AT
-
Dimension:1 x 1 x 0.35 mm
-
Connector Type:N/R
-
Attenuation Tolerance:±0.5 dB