- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- EXB-24AT5AR3X
Panasonic
EXB-24AT5AR3X
Chip Attenuator 3GHz 5dB Automotive 4-Pin Case 0404(1010Metric) T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EXB-24AT5AR3X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Attenuation Tolerance: | ±0.3 dB |
| Connector Type: | N/R |
| Family: | EXB24AT |
| Dimension: | 1 x 1 x 0.35 mm |