- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- EXB-24AT4AR5X
Panasonic
EXB-24AT4AR5X
Chip Attenuator 3GHz 4dB Automotive 4-Pin Case 0404(1010Metric) T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Chip Attenuator 3GHz 4dB Automotive 4-Pin Case 0404(1010Metric) T/R
Search Keywords: EXB24AT4AR5X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-24AT4AR5X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Family:EXB24AT
-
Attenuation Tolerance:±0.3 dB
-
Connector Type:N/R
-
Dimension:1 x 1 x 0.35 mm
Product Guides
+
Frequently Asked Questions
Is EXB-24AT4AR5X RoHS compliant?
Yes, EXB-24AT4AR5X is RoHS compliant.
What is the lead time for EXB-24AT4AR5X?
The standard lead time for EXB-24AT4AR5X is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0752
7,500
$0.0719
10,000
$0.0717
30,000
$0.0679
50,000
$0.0678
100,000
$0.0653
150,000
$0.0651
250,000 +
$0.0644
Click for Quote
Log in
to unlock special pricing