help desk software
Image is representational - see mfr. specs

EXB-24AB1CR8X

Panasonic

Chip Attenuator 2.5GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Reel Packaging
Certificate of Compliance Guarantee
Description +
Chip Attenuator 2.5GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R
Search Keywords: EXB24AB1CR8X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-24AB1CR8X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Attenuation Tolerance:
    ±0.8 dB
  • Family:
    EXB24AB
  • Connector Type:
    N/R
  • Dimension:
    1 x 15854mmmm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10000
Order Increment:
10000
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0873
30,000
$0.0837
50,000
$0.0804
100,000
$0.0792
150,000 +
$0.0780
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments