- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-18V101JX
Panasonic
EXB-18V101JX
Res Thick Film Array 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film Array 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
Search Keywords: EXB18V101JX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-18V101JX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0502
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.1 (1/10) W
-
Power Rating per Resistor:0.031 (1/32) W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Flat
Product Guides
+
Frequently Asked Questions
Is EXB-18V101JX RoHS compliant?
Yes, EXB-18V101JX is RoHS compliant.
What is the lead time for EXB-18V101JX?
The standard lead time for EXB-18V101JX is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,476
Can Ship immediately
Minimum Order Quantity:
2000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.0488
30,000
$0.0470
50,000
$0.0462
100,000
$0.0450
150,000
$0.0443
250,000 +
$0.0435
Click for Quote
Log in
to unlock special pricing