- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- EWV-YG9U04B14
Description
+
Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 100 mW, A± 20%
Search Keywords: EWVYG9U04B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EWV-YG9U04B14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Minimum Order Quantity:
30
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$2.47
50
$2.42
250
$2.37
500
$2.33
1,000
$2.27
2,500
$2.23
5,000
$2.18
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing