- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- EVU-F3LFL3B14
Description
+
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (13 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
Search Keywords: EVUF3LFL3B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVU-F3LFL3B14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:13 x 33.7 mm
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,269
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.630
250
$0.564
600
$0.551
1,200
$0.539
3,000
$0.528
5,400
$0.520
7,800
$0.512
10,200 +
$0.505
Click for Quote
Log in
to unlock special pricing