Image is representational - see mfr. specs

EVU-F2MFL3D14

Panasonic

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk
Search Keywords: EVUF2MFL3D14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVU-F2MFL3D14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Panel Mount/Bracket Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    13 x 33.7 mm
  • Operating Temperature:
    N/A
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 2000
Stock lot only:
5
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.638
2,000 +
$0.580
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!