- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- EVU-F2AF30B54
Description
+
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.5 X 11.2 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
Search Keywords: EVUF2AF30B54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVU-F2AF30B54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:11.5 x 11.2 x 33.7 mm
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
533
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.4108
500
$0.3675
1,200
$0.3591
3,600
$0.3444
6,000
$0.3392
8,400
$0.3341
10,800 +
$0.3291
Click for Quote
Log in
to unlock special pricing