Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EVQ-Q2Y03W

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD T/R
Search Keywords: EVQQ2Y03W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EVQ-Q2Y03W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6mm x 6.6mm x 3.1mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3.5 N
Contact Rating @ Voltage: 0.02@15VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EVQ-Q2Y03W RoHS compliant?
Yes, EVQ-Q2Y03W is RoHS compliant.
What is the lead time for EVQ-Q2Y03W?
The standard lead time for EVQ-Q2Y03W is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1184
4,000
$0.1153
6,000
$0.1122
8,000
$0.1119
26,000
$0.1116
50,000
$0.1114
100,000 +
$0.1111
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!