Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EVQ-Q2U02W

The EVQ-Q2U02W is a 6.5 mm x 6.0 mm surface-mount (SMD), short-travel SPST light touch switch.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The EVQ-Q2U02W is a 6.5 mm x 6.0 mm surface-mount (SMD), short-travel SPST light touch switch.
Search Keywords: EVQQ2U02W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EVQ-Q2U02W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6mm x 6.6mm x 2.514052mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST14050
Switch Configuration: N.O.14058
Actuator Style: Round Button14026
Operating Force: 2.6 N
Contact Rating @ Voltage: 0.02@15VDC A
Illumination Type: N/R
Body Orientation: Straight14029
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EVQ-Q2U02W RoHS compliant?
Yes, EVQ-Q2U02W is RoHS compliant.
What is the lead time for EVQ-Q2U02W?
The standard lead time for EVQ-Q2U02W is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1678
4,000
$0.1554
6,000
$0.1550
8,000
$0.1546
26,000
$0.1505
50,000
$0.1501
100,000 +
$0.1497
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!