- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-Q2S02W
Panasonic
EVQ-Q2S02W
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EVQ-Q2S02W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Dimension: | 6mm x 6.6mm x 2.5mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.6 N |
| Contact Rating @ Voltage: | 0.02@15VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |