- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-Q2M02W
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R
Search Keywords: EVQQ2M02W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-Q2M02W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6mm x 6.6mm x 2.5mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1447
4,000
$0.1384
6,000
$0.1364
8,000
$0.1345
26,000
$0.1308
50,000
$0.1257
100,000 +
$0.1253
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments