Image is representational - see mfr. specs

EVQ-Q2K02W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R
Search Keywords: EVQQ2K02W
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    EVQ-Q2K02W
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Dimension:
    6mm x 6.6mm x 2.5mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4.464
Ships today, if you order in
Minimum Order Quantity:
2000
çoklu:
2000
14 Weeks Gemi olabilir 9.16.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.1131
4.000
$0.1118
6.000
$0.1110
8.000
$0.1105
26.000
$0.1083
50.000
$0.1071
100.000
$0.1058
150.000 +
$0.1055
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!