- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-Q2H03W
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD T/R
Search Keywords: EVQQ2H03W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-Q2H03W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6mm x 6.6mm x 3.1mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.1491
4,000
$0.1402
6,000
$0.1395
8,000
$0.1388
26,000
$0.1381
50,000
$0.1374
100,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments