help desk software
Image is representational - see mfr. specs

EVQ-Q2F01W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD T/R
Search Keywords: EVQQ2F01W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-Q2F01W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    6mm x 6.6mm x 214052mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Round Button14026
  • Operating Force:
    1 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,967
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1118
8,000
$0.1101
12,000
$0.1084
28,000
$0.1068
52,000
$0.1052
100,000 +
$0.1036
Click for Quote
Log in to unlock special pricing