Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EVQ-Q2D03W by Panasonic
Image is representational - see mfr. specs
Panasonic

EVQ-Q2D03W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD T/R
Search Keywords: EVQQ2D03W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    EVQ-Q2D03W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Dimension:
    6mm x 6.6mm x 3.1mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    0.5 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,741
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
14 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
2,000
$0.1519
4,000
$0.1449
6,000
$0.1406
8,000
$0.1365
26,000
$0.1344
50,000
$0.1307
100,000 +
$0.1288
Click for Quote
Log in to unlock special pricing