- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-Q2202W
説明
+
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD T/R
Search Keywords: EVQQ2202W
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic
-
部品番号:EVQ-Q2202W
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6mm x 6.6mm x 2.5mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.5 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
リソース
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
2,000
Ships today, if you order in
発注済み:
10,000
出荷できます 7/13/26
Minimum Order Quantity:
2000
複数:
2000
14 Weeks
出荷できます
9/11/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
2,000
$0.1617
4,000
$0.1554
6,000
$0.1530
8,000
$0.1450
26,000
$0.1423
50,000
$0.1419
100,000 +
$0.1416
Click for Quote
ログイン
特別価格を解除するには