- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-Q0A03K
Description
+
Switch Tactile N.O./N.C. SPDT Button 0.02A 15VDC 500000Cycles 2.6N SMD Embossed T/R
Search Keywords: EVQQ0A03K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-Q0A03K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
2500 -
Dimension:6.2 x 5.25 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Button
-
Operating Force:2.6 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
625
$2.2290
1,250
$1.3717
1,875
$1.0859
2,500 +
$1.0642
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments