- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-PUK02K
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD T/R
Search Keywords: EVQPUK02K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-PUK02K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
4000 -
Dimension:5.5 x 4.5 x 1.65 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2994
4,000
$0.2783
8,000
$0.2707
12,000
$0.2700
28,000
$0.2600
52,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing