- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-PUB02K
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD T/R
Search Keywords: EVQPUB02K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-PUB02K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:5.5 x 4.5 x 1.65 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2.2 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2747
4,000
$0.2693
8,000
$0.2527
12,000
$0.2454
28,000
$0.2429
52,000 +
$0.2417
Click for Quote
Log in
to unlock special pricing