help desk software
Image is representational - see mfr. specs

EVQ-PLFA08

Panasonic

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R
Search Keywords: EVQPLFA08
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-PLFA08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    4.9mm x 4.9mm x 0.8mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,945
Can Ship immediately
Minimum Order:
1000
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1840
2,500
$0.1812
5,000
$0.1785
10,000
$0.1758
25,000
$0.1732
50,000
$0.1706
100,000 +
$0.1681
Click for Quote
Log in to unlock special pricing