- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-PF204R
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
Search Keywords: EVQPF204R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-PF204R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:7.5 x 7.85 x 7.1 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Buy all 39 in-stock or the regular minimum order quantity of 250
Stock lot only:
39
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.1133
250
$0.1030
2,500
$0.0907
5,000
$0.0887
10,000
$0.0874
25,000
$0.0861
50,000
$0.0847
100,000
$0.0834
150,000 +
$0.0822
Click for Quote
Log in
to unlock special pricing