Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EVQ-PF104R

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk
Search Keywords: EVQPF104R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-PF104R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    7.5 x 7.85 x 7.1 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EVQ-PF104R discontinued?
Yes, EVQ-PF104R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EVQ-PF104R RoHS compliant?
Yes, EVQ-PF104R is RoHS compliant.
What is the lead time for EVQ-PF104R?
The standard lead time for EVQ-PF104R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 250
Stock lot only:
7
Minimum Order Quantity:
250
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1654
250
$0.1504
2,500
$0.1175
5,000
$0.1122
10,000
$0.1059
25,000
$0.1043
50,000
$0.1028
100,000
$0.1012
150,000 +
$0.0997
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!