- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-PE504K
Description
+
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
Search Keywords: EVQPE504K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-PE504K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.9 x 3.5 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,215
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1739
3,000
$0.1701
5,000
$0.1689
8,000
$0.1655
10,000
$0.1651
25,000
$0.1624
50,000
$0.1620
100,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments